- RS Stock No.:
- 282-7473
- Mfr. Part No.:
- 00CCFR.SA.1
- Brand:
- ideal-tek
10 In stock for same day dispatch
Price Each
Kr. 289,97
(exc. VAT)
Kr. 362,46
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 289,97 |
Not available for next day delivery
- RS Stock No.:
- 282-7473
- Mfr. Part No.:
- 00CCFR.SA.1
- Brand:
- ideal-tek
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The ideal-tek Type 00CF Plastic replaceable tip tweezer is suitable to applications which require holding a component firmly. The shorter body allows easy access to hard to reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD safe properties.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Sandblasted coating
Anti magnetic anti acid stainless steel body
Specifications
Attribute | Value |
---|---|
Model Number | 00CCFR.SA.1 |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 115 mm |
Tip Size | 1.0 x 1.0 mm |
Point Type | Straight |
Anti-Magnetic | Yes |
ESD Safe | Yes |