ideal-tek 135mm Stainless Steel Wafer Tweezer

Subtotal (1 unit)*

Kr. 491,12

(exc. VAT)

Kr. 613,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 491,12

*price indicative

RS Stock No.:
282-7563
Distrelec Article No.:
301-32-405
Mfr. Part No.:
48WF.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

135mm

Point Type

Wafer

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Overall Width

28.5mm

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CH
The ideal-tek Type 48WF wafer tweezers are suitable to delicate applications which require holding a 6 inch flat component firmly. The line serration provides the handles with extra grip. The horns on the sides of the paddle help to hold the component still during positioning.

RoHS compliant

Sandblasted coating

Anti magnetic anti acid stainless steel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy