ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 282-7574
- Distrelec Article No.:
- 301-01-867
- Mfr. Part No.:
- 5.SA.DN.6
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 456,00
(exc. VAT)
Kr. 570,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 456,00 |
*price indicative
- RS Stock No.:
- 282-7574
- Distrelec Article No.:
- 301-01-867
- Mfr. Part No.:
- 5.SA.DN.6
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The ideal-tek ESD Foam Tweezer is a Type 5 premium economy tweezer which is suitable to applications which require holding a component firmly. The ESD foam grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling.
Sandblasted coating
ESD safe PVC foam handle
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer