ideal-tek 155mm Stainless Steel Bent Tweezer

Subtotal (1 unit)*

Kr. 328,21

(exc. VAT)

Kr. 410,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 328,21

*price indicative

RS Stock No.:
282-7592
Distrelec Article No.:
301-32-421
Mfr. Part No.:
646.SA.6
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

155mm

Point Type

Bent

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

RoHS

Overall Width

11mm

RoHS Status: Exempted

COO (Country of Origin):
IT
The ideal-tek Type 646 general purpose tweezers are suitable to applications which require holding a component firmly. The curved geometry provides maximum visibility and increased ergonomics. The line serration provides the tips and the handles with extra grip, also preventing any possible slips. The alignment pin prevents the tips from intersecting.

RoHS compliant

Polished coating

Anti magnetic anti acid stainless steel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy