ideal-tek 120mm Carbon Steel Curved Tweezer

Subtotal (1 unit)*

Kr. 498,21

(exc. VAT)

Kr. 622,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 498,21

*price indicative

RS Stock No.:
282-7600
Mfr. Part No.:
7.C.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Steel

Overall Length

120mm

Point Type

Curved

Anti-Magnetic

No

ESD Safe

No

Overall Width

12.5mm

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CH
The ideal-tek Type 7 high precision tweezers are suitable to applications which require holding a small component firmly while granting maximum visibility. The curved geometry provides maximum visibility and increased ergonomics. It is also equipped with very hard, stiff tips and body to prevent it from bending.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy