Bernstein 115mm Stainless Steel Flat, Round ESD Safe Tweezer
- RS Stock No.:
- 517-7919
- Mfr. Part No.:
- 5-061
- Brand:
- Bernstein
Subtotal (1 unit)*
Kr. 150,19
(exc. VAT)
Kr. 187,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 150,19 |
*price indicative
- RS Stock No.:
- 517-7919
- Mfr. Part No.:
- 5-061
- Brand:
- Bernstein
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
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Flat, Round | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 3.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Flat, Round | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 3.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Related links
- Bernstein 120mm Stainless Steel Flat, Round ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 115mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine Flat, Round ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Polyetheretherketone Fine Flat, Round ESD Safe Tweezer
- ideal-tek 130mm Polyamide 66, Carbon Fibre Flat Round ESD Safe Tweezer