ideal-tek Metal ESD Safe Tweezer
- RS Stock No.:
- 787-0336
- Distrelec Article No.:
- 110-88-390
- Mfr. Part No.:
- 79.UVO0000000
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 1 143,31
(exc. VAT)
Kr. 1 429,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 05 October 2026
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 143,31 |
*price indicative
- RS Stock No.:
- 787-0336
- Distrelec Article No.:
- 110-88-390
- Mfr. Part No.:
- 79.UVO0000000
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Metal | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1500°C | |
| Standards/Approvals | ISO 9001 since 1994 | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Metal | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1500°C | ||
Standards/Approvals ISO 9001 since 1994 | ||
- COO (Country of Origin):
- CH
ESD Desoldering Pump/Pick Up Tool
ESD safe desoldering pump and pickup tool for removal of solder and easy joint disassembly. Anti-static properties enables operation with sensitive equipment.
Features and Benefits
Hand operated
Fast sucking action
Weight 100g
Related links
- ideal-tek ESD Safe Tweezer
- ideal-tek 165mm Polyvinyl Fluoride ESD Safe Tweezer
- ideal-tek 115mm Polyamide, Plastic Flat ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight, Flat ESD Safe Tweezer