ideal-tek 120mm Stainless Steel Straight, Fine, Pointed ESD Safe Tweezer

Subtotal (1 unit)*

Kr. 429,80

(exc. VAT)

Kr. 537,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 429,80

*price indicative

RS Stock No.:
847-3077
Mfr. Part No.:
3.SANEB
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Straight, Fine, Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Standards/Approvals

No

Overall Width

10mm

RoHS Status: Exempted

COO (Country of Origin):
CH

Idealtek ESD Epoxy SMD Tweezers


Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.

Conductive polyester epoxy coating

Impact resistant surface with excellent flow; good elasticity

Continuous Heat resistence up to 120°C

This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6

Good resistance to many diluted acids and alkalis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy