Keithley, 7078-TRX series Screened Black Triax Cable 12 ft
- RS Stock No.:
- 287-3446
- Mfr. Part No.:
- 7078-TRX-12
- Brand:
- Keithley
Subtotal (1 unit)*
Kr. 5 107,60
(exc. VAT)
Kr. 6 384,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 107,60 |
*price indicative
- RS Stock No.:
- 287-3446
- Mfr. Part No.:
- 7078-TRX-12
- Brand:
- Keithley
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
| Brand | Keithley | |
| Product Type | Triax Cable | |
| Jacket Colour | Black | |
| Cable Length | 12ft | |
| Voltage | 1300V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | 7078-TRX | |
| Screened/Unscreened | Screened | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Triax Cable | ||
Jacket Colour Black | ||
Cable Length 12ft | ||
Voltage 1300V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series 7078-TRX | ||
Screened/Unscreened Screened | ||
- COO (Country of Origin):
- CN
The Keithley Three Slot Triaxial Cable is terminated at both ends with a three slot male triaxial connector. It is available in a variety of cable lengths.
Low noise triaxial cable
Related links
- Keithley Triax Cable for use with Keithley 2635A; 6220; 6221; 6514; 6517B;7072; 7174A
- Keithley Coaxial Adapter for use with Triax;BNC
- Keithley Test Lead & Connector Kit
- Keithley Test Lead & Connector Kit for use with 6517B Cables 4200-SCS Cables, 6517A Cables With High
- Belden 6.12 mm OD 30 m, 50 Ω impedance
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire 8581 Cable 0.75mm² 18 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 500 ft, Grey