PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 137-0867
- Mfr. Part No.:
- ADTG4
- Brand:
- PCL
Subtotal (1 unit)*
Kr. 910,02
(exc. VAT)
Kr. 1 137,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 910,02 |
*price indicative
- RS Stock No.:
- 137-0867
- Mfr. Part No.:
- ADTG4
- Brand:
- PCL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCL | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Maximum Input Pressure | 210psi | |
| Inflation Pressure Range | 15bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS EN 12645:2014 | |
| Select all | ||
|---|---|---|
Brand PCL | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Maximum Input Pressure 210psi | ||
Inflation Pressure Range 15bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS EN 12645:2014 | ||
RoHS Status: Exempted
General purpose tyre inflator with alloy body and a rubber protected gauge. Simple and easy to use ideal for general low volume tyre inflation.
Hose Length: 0.85 m
Tyre Valve Connection: Euro clip-on
Calibration: 10-210 psi & 0.7-15 bar
Related links
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 to 10 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)