DeWALT Tyre Inflator 0 → 11 bar
- RS Stock No.:
- 267-1524
- Mfr. Part No.:
- DCC018N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 061,67
(exc. VAT)
Kr. 2 577,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 95 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 061,67 |
*price indicative
- RS Stock No.:
- 267-1524
- Mfr. Part No.:
- DCC018N-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Tyre Inflator | |
| Overall Length | 330mm | |
| Maximum Input Pressure | 11bar | |
| Inflation Pressure Range | 0 → 11bar | |
| Overall Height | 280mm | |
| Overall Width | 140mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Tyre Inflator | ||
Overall Length 330mm | ||
Maximum Input Pressure 11bar | ||
Inflation Pressure Range 0 → 11bar | ||
Overall Height 280mm | ||
Overall Width 140mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Stanley Tyre Inflator, 0 to 11 Bar Inflation Pressure Range, 11 Bar Maximum Input Pressure - DCC018N-XJ
This tyre inflator is a compact, portable Air device designed to inflate and deflate vehicle tyres and general inflatables using multiple power sources. It operates across a range of pressures to suit automotive and workshop needs and includes an illuminated work light for low-light operation.
Features & Benefits
• High-pressure output up to 11 bar for tyre inflation and pressure-critical tasks
• Delivers 0.35 L/min at 6.2 bar for steady inflation performance
• Free-air delivery performance optimised for tyre sizes such as 235/70R17
• Digital gauge with automatic shut-off for preset pressure control
• Multiple pressure units displayed to match engineering requirements
• On-board accessory storage keeps adapters and needle organised
• Delivers 0.35 L/min at 6.2 bar for steady inflation performance
• Free-air delivery performance optimised for tyre sizes such as 235/70R17
• Digital gauge with automatic shut-off for preset pressure control
• Multiple pressure units displayed to match engineering requirements
• On-board accessory storage keeps adapters and needle organised
**Applications**
• Suitable for inflating car and light commercial vehicle tyres
• Ideal for Rapid inflation and deflation of workshop inflatables
• Used with 12V vehicle power supplies for roadside operations
• Suitable for maintenance tasks in mechanical and electrical workshops
• Ideal for Rapid inflation and deflation of workshop inflatables
• Used with 12V vehicle power supplies for roadside operations
• Suitable for maintenance tasks in mechanical and electrical workshops
What power options are available for use on site?
It can be powered from an 18V battery platform, a 12V vehicle socket, or a 230V mains adaptor where required.
How does the unit manage over-inflation risk?
The built-in digital pressure sensor allows a preset pressure and triggers an automatic shut-off when reached.
Which accessories are supplied for different valve types?
A high-pressure adapter, a Presta bicycle adapter and a ball needle are included for varied fittings.
Related links
- SAM Tyre Inflator 0 to 10 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)
- Facom Tyre Inflator 12 bar
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- Makita Tyre Inflator