RS PRO USB Cable, Male USB Type C to Male HDMI, Black, 1 m
- RS Stock No.:
- 229-9976
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 485,97
(exc. VAT)
Kr. 607,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 485,97 |
*price indicative
- RS Stock No.:
- 229-9976
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO USB Type C to HDMI 1m Cable
RS PRO introduces the fantastic USB C to HDMI cable. RS PRO has designed this USB C to HDMI cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in a durable and flexible casing, with connectors that have specific plug-in points to make it easy to identify which end to plug in where. This cable is capable of 8k@60Hz or 4K @120Hz (HBR3) and supports HDR10. USB C to HDMI cables are not bi-directional. The USB C connector must be connected to the source and the HDMI connector must be connected to the screen or monitor. With connectors that are gold plated to provide corrosion resistance for your connectors.
Please note: The USB Type C port needs to support DP Alt Mode
Features and Benefits
Applications
A USB C to HDMI cable is used for connecting various devices together with ease. Users can quickly and easily connect this cable to HDMI connections providing the ability to connect video to computer monitors, laptops and also audio and other types of data. With the cable able of dealing with 4K these cables are perfect for when you need to have high-resolution data. Ideal whether youre in the office or at home, this is perfect for any environment to ensure a solid connection from one device to another.
Related links
- RS PRO IC Socket USB Cable Black, 2 m
- RS PRO IC Socket USB Cable Black, 3 m
- RS PRO IC Socket USB Cable USB 3.1 HDMI 2 m
- RS PRO IC Socket USB Cable USB 3.1 HDMI 5 m
- RS PRO IC Socket USB Cable USB 3.1 HDMI 3 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 1 m