Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A IP54 USB Connector USB 3.2
- RS Stock No.:
- 271-588
- Mfr. Part No.:
- USB3APSCC7210A
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
Kr. 512,17
(exc. VAT)
Kr. 640,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 512,17 |
*price indicative
- RS Stock No.:
- 271-588
- Mfr. Part No.:
- USB3APSCC7210A
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 3.2 | |
| IP Rating | IP54 | |
| Orientation | Straight | |
| Connector Gender | Female/Male | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, EN45545 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 3.2 | ||
IP Rating IP54 | ||
Orientation Straight | ||
Connector Gender Female/Male | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, EN45545 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex USB cable assembly with 20.62 mm panel thickness, diameter of 20.35 mm panel drilling , it has a panel gasket and different colour or nature of the wire.
USB Cables / IEEE 1394 Cables
IP54 protection rating
Related links
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2