Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- RS Stock No.:
- 325-228
- Mfr. Part No.:
- 00200312
- Brand:
- Hama
Subtotal (1 unit)*
Kr. 153,64
(exc. VAT)
Kr. 192,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 153,64 |
*price indicative
- RS Stock No.:
- 325-228
- Mfr. Part No.:
- 00200312
- Brand:
- Hama
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
| Brand | Hama | |
| Product Type | USB Adapter | |
| USB Specification | USB 3.2 | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | USB Type A Female | |
| Contact Material | Gold Plated Plug | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 00200312 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Adapter | ||
USB Specification USB 3.2 | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type USB Type A Female | ||
Contact Material Gold Plated Plug | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 00200312 | ||
- COO (Country of Origin):
- CN
The Hama USB OTG Adapter is designed for connecting a PC, notebook, MacBook, tablet, or smartphone with USB C to external devices like hard drives, USB sticks, mice, keyboards, or printers to transfer digital data, signals, and power. Its high quality materials and workmanship ensure excellent transmission quality.
Super speed data transfer rates of up to 5 Gbps
Internal wires made from copper for rapid data transfer and the best supply of power
Related links
- Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- Hama Straight Male/Female- 2 Port USB Adapter USB 3.2
- Hama Straight Male/Female- 2 Port USB Adapter USB 2.0
- Hama Straight- 1 Port USB Adapter USB 2.0
- Exsys Straight Male/Female- 2 Port USB Adapter 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- brennenstuhl Straight Male/Female- 1 Port Type USB Type A IP44 Socket Adapter USB Type A
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0