Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 254-6521
- Mfr. Part No.:
- USBFTV71ZN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 213,67
(exc. VAT)
Kr. 1 517,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 1 213,67 |
| 10 - 24 | Kr. 1 163,91 |
| 25 - 49 | Kr. 1 089,89 |
| 50 - 99 | Kr. 1 065,64 |
| 100 + | Kr. 1 015,87 |
*price indicative
- RS Stock No.:
- 254-6521
- Mfr. Part No.:
- USBFTV71ZN
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN45545, TIA/EIA 568B, UL94 V0, MIL-DTL-26482, ISO/IEC 11801 | |
| Hazardous Area Certification | No | |
| Series | USBFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN45545, TIA/EIA 568B, UL94 V0, MIL-DTL-26482, ISO/IEC 11801 | ||
Hazardous Area Certification No | ||
Series USBFTV | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
Related links
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector 2.0
- Amphenol Socapex Straight, Hole Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0