Weidmüller, Panel Male- 2 Port Type 3 IP65 Coupler USB 3.0

Subtotal (1 box of 10 units)*

Kr. 2 923,26

(exc. VAT)

Kr. 3 654,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 923,26Kr. 292,326

*price indicative

RS Stock No.:
255-8171
Mfr. Part No.:
1427960000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Coupler

Mount Type

Panel

USB Type

3

USB Specification

USB 3.0

Connector Gender

Male

IP Rating

IP65

Number of Ports

2

Minimum Operating Temperature

-40°C

Termination Type

USB

Maximum Operating Temperature

70°C

Contact Material

Gold over Nickel

Standards/Approvals

UL 1863, RoHS Compliant, IEC 61076-3-107, cULus (E316369)

Hazardous Area Certification

No

Series

IE-FCM

COO (Country of Origin):
DE
The Weidmuller micro USB coupling has operating temperature -40 °C to 70 °C with black color.

IP65 protection degree in closed state

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy