Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 285-6742
- Distrelec Article No.:
- 302-13-094
- Mfr. Part No.:
- 2410 13
- Brand:
- Lumberg
Get a bulk buy discount
Add 200 more to save Kr. 304,40
View bulk pricing optionsSubtotal (1 tray of 100 units)*
Kr. 1 987,10
(exc. VAT)
Kr. 2 483,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 19,871 | Kr. 1 987,10 | - |
| 200 + | Kr. 18,349 | Kr. 1 834,90 | Kr. 304,40 |
*price indicative
- RS Stock No.:
- 285-6742
- Distrelec Article No.:
- 302-13-094
- Mfr. Part No.:
- 2410 13
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| Current | 15A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type PCB | ||
Current 15A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg double USB 2.0 chassis socket type A is an angular version designed for printed circuit boards. It features ground contacts at the front for enhanced connectivity and stability.
Temperature range -25 to +85 °C
Insulating body PBT V-0 according to UL94
Related links
- Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- Molex Right Angle, PCB Female- 16 Port Type USB Connector USB C Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0