Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 612-0778
- Distrelec Article No.:
- 303-89-598
- Mfr. Part No.:
- PX0845/B
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 349,95
(exc. VAT)
Kr. 437,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 349,95 |
| 25 - 99 | Kr. 340,00 |
| 100 - 249 | Kr. 331,42 |
| 250 - 499 | Kr. 322,61 |
| 500 + | Kr. 313,80 |
*price indicative
- RS Stock No.:
- 612-0778
- Distrelec Article No.:
- 303-89-598
- Mfr. Part No.:
- PX0845/B
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Current 1A | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB | ||
- COO (Country of Origin):
- TN
Panel Mounting PCB Connectors
Bulgin Buccaneer Series USB 2.0 panel mount connectors with a direct mount 5 way PCB header. Featuring a front screw coupling system that when mated guarantees a high level of protection against dust and liquid.
Features and Benefits
Robust and easy to install;5 way PCB contacts at the rear;IP68 rated;Rear panel mounted
Related links
- Bulgin Straight, Panel- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0