Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance

Subtotal (1 unit)*

Kr. 236,59

(exc. VAT)

Kr. 295,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 236,59

*price indicative

RS Stock No.:
197-3456
Distrelec Article No.:
302-00-990
Mfr. Part No.:
12.04.1088-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Extender

USB Specification

USB 2.0

Number of USB Ports

1

Extension Distance

5m

Transmission Method

USB

Standards/Approvals

CE/FCC

COO (Country of Origin):
CN
The Roline 12.04.1088-10 is an extension cable. The cable acts as a single port hub, which means that multiple cables can be cascaded to increase the distance between your computer and USB 2.0 devices.

Supports USB 2.0

Hot-pluggable

Meets USB 2.0 specifications and works with low-speed, high-speed and full-speed devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy