RS PRO 1 USB 3.0 USB Ethernet Adapter

Subtotal (1 unit)*

Kr. 536,76

(exc. VAT)

Kr. 670,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 536,76

*price indicative

RS Stock No.:
236-9135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

USB Specification

USB 3.0

Product Type

Ethernet Adapter

Number of USB Ports

1

Transmission Method

USB

Local Device Depth

23.42mm

Local Device Height

15.56mm

Local Device Width

181.6mm

Standards/Approvals

RoHS / REACH / CE / UKCA

COO (Country of Origin):
CN
The RS Pro Gigabit USB 3.0 Ethernet adapter converts a USB port into a 10/100/1000 Base-T Ethernet port. It enables low cost and affordable Gigabit Ethernet network connection to any PC, laptop or embedded system by using your existing USB ports.

Colour of cable is white

Length of cable is 15 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy