Aten 2 USB 3.2 USB USB Extender
- RS Stock No.:
- 285-4520
- Mfr. Part No.:
- US3310
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 3 051,73
(exc. VAT)
Kr. 3 814,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 051,73 |
*price indicative
- RS Stock No.:
- 285-4520
- Mfr. Part No.:
- US3310
- Brand:
- Aten
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
| Brand | Aten | |
| USB Specification | USB 3.2 | |
| Product Type | USB Extender | |
| Number of USB Ports | 2 | |
| Transmission Method | USB | |
| Local Device Depth | 23.8mm | |
| Local Device Height | 143mm | |
| Power Consumption | 1.24W | |
| Local Device Width | 119mm | |
| Remote Device Depth | 23.8mm | |
| Remote Device Height | 143mm | |
| Remote Device Width | 119mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aten | ||
USB Specification USB 3.2 | ||
Product Type USB Extender | ||
Number of USB Ports 2 | ||
Transmission Method USB | ||
Local Device Depth 23.8mm | ||
Local Device Height 143mm | ||
Power Consumption 1.24W | ||
Local Device Width 119mm | ||
Remote Device Depth 23.8mm | ||
Remote Device Height 143mm | ||
Remote Device Width 119mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Aten 2 Port 4K HDMI USB C KVM Dock Switch with Power Pass through that features the combination of a multiport dock and allows one button switching between laptops and Android smart phones. With one set of display, keyboard and mouse, users get to seamlessly control two different systems and save desk space.
No drivers needed
Multiplatform support
Supports 4K resolutions
Apple M1 chip compatible
Related links
- Aten 2 USB 3.2 USB USB Extender
- Aten 3 USB 3.2 USB USB Extender
- Aten 3 USB 3.2 USB USB Extender, up to 550 mm Extension Distance
- Aten 6 USB 3.2 USB USB Extender, up to 300 mm Extension Distance
- StarTech.com 2 USB 3.2 Fibre USB Extender, up to 350 m Extension Distance
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 150 m
- Aten 4 USB 3.2 Uncompressed USB 3.2 over Cat 6A cable USB Extender, up to 100 m Extension Distance
- Aten 1 USB Extender Pair VGA over Catx KVM Extender 100 m