Exsys 16 Port USB Type C USB Hub, 220 to 240 V ac Powered, 212 mm 55 mm 440mm

Subtotal (1 unit)*

Kr. 4 061,20

(exc. VAT)

Kr. 5 076,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 061,20

*price indicative

RS Stock No.:
217-917
Distrelec Article No.:
303-80-537
Mfr. Part No.:
EX-11016
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

16

USB Specification

USB Type C

Power Source

220 to 240 V ac

Network Connection Type

USB

Depth

212mm

Standards/Approvals

CE, FCC, RoHS

Width

440mm

Height

55mm

COO (Country of Origin):
CN
The Exsys Charging Station provides a total power of 480 W, with 16 USB C ports, each supporting power delivery for a maximum charging power of 30 W. This enables simultaneous charging of 16 smartphones, tablets, notebooks, or MacBooks. It features a temperature controlled fan that activates automatically to prevent overheating of the power supply. Additionally, it comes with mounting brackets, making it suitable for installation in a 19" rack for efficient space utilization. Ideal for high demand charging environments.

Over charge protection

Over current protection

Over voltage protection

Overheating protection

Temperature controlled 55 mm fan automatically turns on and off if required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy