Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- RS Stock No.:
- 309-425
- Distrelec Article No.:
- 303-67-667
- Mfr. Part No.:
- EX-12004-2
- Brand:
- Exsys
Subtotal (1 unit)*
Kr. 1 402,09
(exc. VAT)
Kr. 1 752,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 402,09 |
*price indicative
- RS Stock No.:
- 309-425
- Distrelec Article No.:
- 303-67-667
- Mfr. Part No.:
- EX-12004-2
- Brand:
- Exsys
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
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe USB 3.2 Gen 2x1 with board offer you four external Super-Speed+ USB 3.2 Gen 2x1 ports with A-connector. Each port reached a data transfer of up to 10Gigabit per second. Its design for connect four more USB 1.1 up to 3.2 Gen 2x1 peripheral device to your Workstation, Desktop or Server. It support USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed, USB 3.2 Gen1 Super-Speed and USB 3.2 Gen 2x1 Super-Speed+ . It is an ideal technology for external storage devices, digital cameras, webcams, scanners and much more.
Two Asmedia chipsets are used
Compatible with USB Attached SCSI Protocol
Supports Hot Swapping and Plug and Play
Supports each A port 900mA power
Supports up to 127 USB devices
Related links
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 25 mm 139mm
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered