Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- RS Stock No.:
- 309-570
- Mfr. Part No.:
- EX-1517HMVS
- Brand:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 309-570
- Mfr. Part No.:
- EX-1517HMVS
- Brand:
- Exsys
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
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Battery | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Battery | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen 1 Hub which is designed to provide rich and unique features for industrial applications. It provides an instant expansion of seven USB 3.2 Gen1 screw able downstream ports and is compatible with all existing USB 3.1, USB 2.0 and USB 1.1 devices. It supports the USB battery charging specification v1.2 (SDP, CDP, DCP) as well as some Vendor Specific Charging Modes example Apple 2.4A and Samsung.
Supports software utilities for Windows and Linux
Supports Multi Transaction Translator
1x LED power indicator and 7x LED activity indicators
Related links
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub 30.9 mm 54.9 mm 163mm
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm