Hama 4 Port USB 2.0 USB Hub, USB Powered, 22 mm
- RS Stock No.:
- 262-8044
- Mfr. Part No.:
- 200120
- Brand:
- Hama
Subtotal (1 unit)*
Kr. 187,62
(exc. VAT)
Kr. 234,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 187,62 |
*price indicative
- RS Stock No.:
- 262-8044
- Mfr. Part No.:
- 200120
- Brand:
- Hama
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
| Brand | Hama | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
Depth 22mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Hama USB Hub is used for connecting a PC, notebook, MacBook, tablet with a USB stick, mouse, keyboard or printer. This USB Hub provides topside socket which allows to plug USB devices in on the top for added simplicity and convenience. This USB Hub provides flexible materials guarantee optimum kink protection and prevent cable breakage.
High speed data transfer of up to 480 Mbps
High quality materials and workmanship guarantee excellent transmission quality
Plug and Play capacity
No manual software or driver installation required
Related links
- Hama 4 Port USB 2.0 USB C Hub 22 mm 38 mm 89mm
- Hama 4 Port USB 2.0 USB Hub 56 mm 13 mm 56mm
- Hama 4 Port USB 2.0 USB C Hub 34 mm 19 mm 115mm
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
- Hama 4 Port USB 3.0 USB Hub 49 mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm