NewLink 4 Port USB 2.0 USB Hub, USB Powered
- RS Stock No.:
- 280-0547
- Mfr. Part No.:
- NLUSB2-204C
- Brand:
- NewLink
Subtotal (1 unit)*
Kr. 135,88
(exc. VAT)
Kr. 169,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 78 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 135,88 |
*price indicative
- RS Stock No.:
- 280-0547
- Mfr. Part No.:
- NLUSB2-204C
- Brand:
- NewLink
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
| Brand | NewLink | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals USB 2.0 | ||
- COO (Country of Origin):
- CN
The NewLink four port USB 2.0 hub helps to connect up to four USB devices to a single USB socket. It is compact and easily portable with dimensions of just 100 x 19 x 15 mm.
Supports high speed
USB and ACPI compliant
Supports over current protection
Related links
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 125 mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- RS PRO 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 2 Port USB 2.0 USB Hub 66 mm