ICY BOX 4 Port USB 3.0 USB 3.0 Hub, Bus Powered Powered, 40 mm 15 mm 90mm

Subtotal (1 unit)*

Kr. 410,60

(exc. VAT)

Kr. 513,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 410,60

*price indicative

RS Stock No.:
288-4572
Distrelec Article No.:
302-30-197
Mfr. Part No.:
IB-HUB1426-U3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

USB 3.0 Hub

Number of USB Ports

4

USB Specification

USB 3.0

Power Source

Bus Powered

Network Connection Type

USB

Width

90mm

Standards/Approvals

RoHS

Height

15mm

Depth

40mm

COO (Country of Origin):
CN
The USB 3.0 HUB Type-A to 2x Type-C and 2x Type-A ports is a versatile and stylish solution for expanding your connectivity options. With high-speed transfer rates and a durable aluminium housing, it offers both functionality and design in one compact package.

USB Type-A hub with 2x Type-C and 2x Type-A USB ports

High-grade aluminium and plastic construction

Transfer rate up to 5 Gbit/s for both Type-C and Type-A ports

Supports Windows and macOS operating systems

Integrated 10 cm USB cable for easy connectivity

Stylish design with rounded edges and smooth sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy