FTDI Chip FT234XD-T, USB Controller 3.14 Mbps, 5.5V, USB 2.0, 5 V, 12-Pin DFN

Subtotal (1 tray of 490 units)*

Kr. 9 976,40

(exc. VAT)

Kr. 12 470,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 490 unit(s) shipping from 17 August 2027
  • Plus 980 unit(s) shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +Kr. 20,36Kr. 9 976,40

*price indicative

RS Stock No.:
216-2604
Mfr. Part No.:
FT234XD-T
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Maximum Data Rate

3.14Mbps

Product Type

USB Controller

USB Specification

USB 2.0

Sub Type

Controller

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5V

Mount Type

Surface

Package Type

DFN

Pin Count

12

Supported Protocols

USB 2.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FT234XD

Standards/Approvals

No

Length

3mm

Height

800μm

Supply Current

8.3mA

Automotive Standard

No

The FTDI Chip USB to serial UART interface with optimised packaging (3mm x 3mm 12 pin DFN) for smaller PCB designs and uses single chip USB to asynchronous serial data transfer interface

USB 2.0 full speed compatible

-40°C to 85°C extended operating temperature range

UART signal inversion option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy