FTDI Chip FT232RNL-TUBE, USB to Serial UART, 28-Channel 3.14 Mbps, 5.25V, USB 2.0, 1.8 V

Get a bulk buy discount

Add 94 more to save 4%

View bulk pricing options

Subtotal (1 tube of 47 units)*

Kr. 2 279,45

(exc. VAT)

Kr. 2 849,33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 235 unit(s) shipping from 15 December 2026
  • Plus 940 unit(s) shipping from 03 February 2027
  • Plus 470 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 47Kr. 48,499Kr. 2 279,45-
94 - 188Kr. 46,463Kr. 2 183,764%
235 +Kr. 41,759Kr. 1 962,6713%

*price indicative

RS Stock No.:
257-5452
Mfr. Part No.:
FT232RNL-TUBE
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

USB to Serial UART

Number of Transceivers

28

Maximum Data Rate

3.14Mbps

Sub Type

Serial UART Interface

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

No

Maximum Supply Voltage

5.25V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

FT232RN

Supply Current

70mA

The FTDI Chip has the FT232RNL which is a USB to serial UART Interface with optional clock generator output, and the new FTDIChip-ID security dongle feature. The FT232RNL device is added to FTDI’s range of USB UART Interface Integrated Circuit Devices.

FIFO receive and transmit buffers for high data throughput

Auto transmit buffer control for RS485 applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy