StarTech.com USB 2.0 460.8kbps Network Speed USB Network Adapter, 1.8 m, Black

Subtotal (1 unit)*

Kr. 462,40

(exc. VAT)

Kr. 578,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
  • Plus 21 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 462,40

*price indicative

RS Stock No.:
196-3847
Distrelec Article No.:
302-14-194
Mfr. Part No.:
ICUSBROLLOVR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

USB Specification

USB 2.0

Product Type

USB Network Adapter

Network Speed

460.8kbps

Colour

Black

Cable Length

1.8m

Standards/Approvals

RoHS, FCC, CE, REACH

USB Connection Type

USB Type A

COO (Country of Origin):
CN

StarTech.com USB Network Adapter, 460.8kbps Network Speed, Black - ICUSBROLLOVR


This USB network adapter provides a straightforward Interface to connect legacy or low‑speed serial equipment to a network via a USB host. Designed for use in industrial and laboratory settings, it connects to a host computer through a USB Type A plug and delivers a stable, low‑bandwidth serial networking link suitable for device integration and monitoring tasks.

Features and Benefits:


• USB 2.0 link enables broad host compatibility and simple connectivity • 460.8 kbps throughput supports low‑speed serial data transfer • 1.8 m cable length permits flexible placement and routing • Black enclosure reduces Visual distraction in control cabinets • RoHS, FCC and CE approvals demonstrate conformance to common technical standards • REACH compliance addresses material‑substance concerns in procurement

Applications


• Suitable for connecting serial instruments to control PCs via USB • Ideal for integrating legacy device networks into test benches • Used for data logging from low‑speed field devices in automation • Can be used for remote configuration of electrical instrumentation

Which USB connector type does it require on the host?


It uses a USB Type A connection and is compatible with standard USB 2.0 host ports.

What kind of data rates should I expect for serial communication?


The device operates at a low‑speed profile with a maximum of 460.8 kbps, appropriate for many serial‑control and telemetry links.

Are there approvals that indicate regulatory compliance for installation?


The unit carries RoHS, FCC and CE approvals and meets REACH requirements for chemical substances.

Can it be routed inside equipment enclosures without frequent reconfiguration?


With a fixed 1.8 m cable, it offers sufficient reach for typical rack and bench installations without additional extension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy