Transcend JetFlash 600 8 GB USB 2.0 USB Stick

Subtotal (1 unit)*

Kr. 822,19

(exc. VAT)

Kr. 1 027,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 822,19

*price indicative

RS Stock No.:
173-9486
Distrelec Article No.:
302-26-630
Mfr. Part No.:
TS8GJF600
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

8GB

Product Type

USB Stick

USB Specification

USB 2.0

Industrial Grade

Yes

Self-Destruct

No

NAND Type

MLC

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
JetFlash 600 provides high speed and vast storage space in a lightweight, compact design. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.

MLC flash-based performance and reliability

Sleek and streamlined design

Compact and easy-to-carry

Fully compatible with Hi-Speed USB 2.0 interface

Exclusive Transcend Elite data management software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy