Integral Memory Crypto 16 GB USB 3.0 Hardware Encrypted Flash Drive

Subtotal (1 unit)*

Kr. 497,02

(exc. VAT)

Kr. 621,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 497,02

*price indicative

RS Stock No.:
180-5874
Mfr. Part No.:
INFD16GCRY3.0197
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

16GB

Product Type

Hardware Encrypted Flash Drive

USB Specification

USB 3.0

Industrial Grade

No

NAND Type

SLC

FIPS Validated

197

Encryption Level

AES-256

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

0°C

COO (Country of Origin):
TW

Integral Memory USB Stick


The Integral Memory USB stick is a 16GB crypto 197 hardware-encrypted USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.

Features and Benefits


• High speed performance up to 145MB/s

• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before

• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution

• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use

• Operating temperature ranges between 0°C and 70°C

• PC and Mac compatible

Certifications


• IEC/EN 60529

• IPX8 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy