Integral Memory USB 3.1 Flash Drive 32 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 180-5888
- Mfr. Part No.:
- INFD32GBARC3.0
- Brand:
- Integral Memory
Subtotal (1 unit)*
Kr. 225,60
(exc. VAT)
Kr. 282,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 114 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 225,60 |
*price indicative
- RS Stock No.:
- 180-5888
- Mfr. Part No.:
- INFD32GBARC3.0
- Brand:
- Integral Memory
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
| Brand | Integral Memory | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| FIPS Validated | Yes | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
FIPS Validated Yes | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory flash arc drive is designed so that you can take your data anywhere. It is a perfect mix of style, durability and convenience. The all-metal capless design features a loop to ensure that the drive clips easily and securely to your key-ring, making this drive the perfect accessory for taking data on the move.
Features and Benefits
• 2-year warranty
• backward compatible with USB 2.0 systems
• Capless
• Designed to be carried on your key-ring
• Great combination of style, durability and convenience
• Latest USB 3.1 Gen 1 (USB 3.0) SuperSpeed specification - Transfers your digital content such as HD videos, photos, games and large documents faster than before
• PC and Mac compatible
• Read speed up to 190MB/s and write speed up to 20MB/s
• USB 3.1 Gen 1 SuperSpeed hardware
• USB 3.1 Gen 1 works in USB 3.0 and USB 2.0 compatible computers (at USB 2.0 transfer speed)
• Zinc alloy casing
Related links
- Integral Memory USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Integral Memory USB 3.1 Flash Drive 64 GB USB 3.1 USB Flash Drive
- Integral Memory USB 2.0 Flash Drive 32 GB USB 2.0 USB Flash Drive
- Integral Memory USB 3.0 Flash Drive 32 GB USB 3.0 USB Flash Drive
- Lexar JumpDrive 32 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 256 GB USB 3.1 USB Flash Drive