Transcend JetFlash 790 64 GB USB 3.1 USB Stick

Subtotal (1 unit)*

Kr. 310,25

(exc. VAT)

Kr. 387,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 310,25

*price indicative

RS Stock No.:
186-4689
Mfr. Part No.:
TS64GJF790K
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

USB Stick

Memory Size

64GB

Industrial Grade

No

USB Specification

USB 3.1

NAND Type

MLC

Self-Destruct

No

Standards/Approvals

BS EN 61340-5-1:2007, RoHS

COO (Country of Origin):
TW

Transcend USB Stick, 64GB Memory Size, USB 3.1 Specification - TS64GJF790K


This USB stick provides portable solid-state storage for industrial and engineering environments, enabling fast file transfer and on-the-go data handling. It conforms to recognised safety and environmental handling standards and connects via a high-speed USB 3.1 interface, making it suitable for moving large datasets between test benches, instrumentation and workstation PCs.

Features and Benefits:


• 64GB capacity supports large dataset transport
• MLC NAND enhances write endurance for repeated cycles
• USB 3.1 Interface enables Faster throughput for transfers
• Conforms to BS EN 61340-5-1:2007 for electrostatic handling
• RoHS compliance minimises hazardous substance content

Applications


• Suitable for firmware and configuration file distribution in automation
• Ideal for transferring measurement logs between test equipment
• Used with diagnostic tools in electronics manufacturing lines
• Can be used for sharing CAD export files among mechanical teams

What type of flash memory is used and why does it matter?


It uses MLC NAND, which offers a balance between endurance and storage density useful for frequent write/read cycles in industrial workflows.

Which Interface ensures compatibility with modern workstations?


The device employs USB 3.1, providing compatibility with recent host controllers and improved transfer speeds compared with older USB versions.

How does the device address electrostatic sensitivity in production areas?


It meets BS EN 61340-5-1:2007 requirements for electrostatic handling, reducing risk during handling in ESD-controlled zones.

Is the product suitable for facilities with environmental substance restrictions?


It is RoHS compliant, indicating restricted levels of certain hazardous materials are observed for regulatory conformity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy