Verbatim 32 GB USB 3.2 Gen 1 USB Stick

Subtotal (1 unit)*

Kr. 257,06

(exc. VAT)

Kr. 321,32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 52 left, ready to ship
  • Plus 58 left, ready to ship from another location
Units
Per unit
1 +Kr. 257,06

*price indicative

RS Stock No.:
244-4601
Mfr. Part No.:
69269
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Stick

Memory Size

32GB

USB Specification

USB 3.2 Gen 1

Industrial Grade

No

NAND Type

SLC

Self-Destruct

No

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CN
The Verbatim My Dual USB 3.2 gen 1 is a metal 2 in 1 USB flash drive with USB type-C and USB type-A connectors allowing the seamless transfer of files between multiple devices. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4+.

Strong metal housing with swivel, reversible connector

Large keyring loop

Capacity 32 GB

Quickly transfer files with super speed usb 3.2 gen 1 performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy