Lexar 32 GB USB 3.0 USB Flash Drive

Subtotal (1 unit)*

Kr. 187,27

(exc. VAT)

Kr. 234,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 187,27

*price indicative

RS Stock No.:
267-6398
Mfr. Part No.:
LJDM400032G-BNBNG
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Product Type

USB Flash Drive

Memory Size

32GB

USB Specification

USB 3.0

Industrial Grade

Yes

Encryption Level

AES

NAND Type

TLC

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

RoHS Status: Exempted

COO (Country of Origin):
CH
The Lexar jump drive M400 USB 3.0 flash drive moves your files faster with high-speed USB 3.0 performance of up to 150MB/s read. The stylish metal and key ring design lets you easily transfer files anywhere, anytime. And, with Lexar data shield password protection, you can be certain your files will be protected.

As stylish as it is durable

Protect your files with Lexar data shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy