Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- RS Stock No.:
- 266-0570
- Mfr. Part No.:
- 12.03.3226-10
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 308,68
(exc. VAT)
Kr. 385,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 308,68 |
*price indicative
- RS Stock No.:
- 266-0570
- Mfr. Part No.:
- 12.03.3226-10
- Brand:
- Roline
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
| Brand | Roline | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 3840 x 2160 pixel | |
| USB Specification | USB 3.1, USB 3.2 | |
| Supported Number of Displays | 1 | |
| Video Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Maximum Resolution 3840 x 2160 pixel | ||
USB Specification USB 3.1, USB 3.2 | ||
Supported Number of Displays 1 | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- CN
The Roline adapter connect a TV, monitor or projector via HDMI to your MacBook, Ultrabook, notebook/laptop, PC or mobile device with USB Type C connection at resolutions up to 3840x2160 at 60 Hz. It is plug-in adapter with minimal form factor and solid aluminium housing in grey.
No additional power supply required
HDMI socket and USB type C connector
External area of application
Weight 8.7 g
Related links
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Active Optical Cable USB Type A, USB Type C 1 Supported Display(s) - 3840 x 2160 pixel
- Aten to HDMI Adapter USB 3.2 1 Supported Display(s) - 4096 x 2160 pixel