ILS-OV12-O275-VL030-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 360 mW

Subtotal (1 unit)*

Kr. 5 731,33

(exc. VAT)

Kr. 7 164,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 731,33

*price indicative

RS Stock No.:
212-5246
Mfr. Part No.:
ILS-OV12-O275-VL030-SC201-W2.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED

Number of LEDs

12

Peak Wavelength

275nm

Radiant Flux

360mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Through Hole

Width

20mm

Standards/Approvals

No

Height

3.4mm

Length

275mm

Series

ILS-OV12-O275-VLXXX-SC201-W2

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Violet Linear strip is designed to work with the Violet range of silicone optics from LEDiL.

Compact

Optimal Thermal Management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy