Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 31,23
(exc. VAT)
Kr. 39,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 31,23 | - |
| 5 - 9 | Kr. 30,66 | 1% |
| 10 + | Kr. 29,97 | 4% |
*price indicative
- RS Stock No.:
- 471-803
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | FFZ | |
| Belt Material | PET, Rubber | |
| Cord Material | Polyester | |
| Belt Width | 10mm | |
| Outside Length | 518mm | |
| Belt Height | 6mm | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 480mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series FFZ | ||
Belt Material PET, Rubber | ||
Cord Material Polyester | ||
Belt Width 10mm | ||
Outside Length 518mm | ||
Belt Height 6mm | ||
Standards/Approvals DIN 2215 | ||
Inside Length 480mm | ||
- COO (Country of Origin):
- IN
RS PRO Z Section Drive Belts
Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790