Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 146,98
(exc. VAT)
Kr. 183,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 146,98 |
| 5 - 9 | Kr. 144,09 |
| 10 + | Kr. 141,08 |
*price indicative
- RS Stock No.:
- 471-869
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | B | |
| Sub Type | Classical Belt | |
| Series | FFB | |
| Cord Material | Polyester | |
| Belt Material | Rubber, Polyethylene Terephthalate | |
| Belt Height | 11mm | |
| Outside Length | 1669mm | |
| Belt Width | 17mm | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 1600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section B | ||
Sub Type Classical Belt | ||
Series FFB | ||
Cord Material Polyester | ||
Belt Material Rubber, Polyethylene Terephthalate | ||
Belt Height 11mm | ||
Outside Length 1669mm | ||
Belt Width 17mm | ||
Standards/Approvals DIN 2215 | ||
Inside Length 1600mm | ||
- COO (Country of Origin):
- IN
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790