OPTIBELT Wedge Belt, belt section SPA 1.35 m, 1.287 m Length
- RS Stock No.:
- 144-8883
- Mfr. Part No.:
- SPA 1332
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save Kr. 47,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 243,21
(exc. VAT)
Kr. 304,01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 243,21 | - |
| 5 - 9 | Kr. 233,72 | Kr. 47,45 |
| 10 - 24 | Kr. 228,91 | Kr. 143,00 |
| 25 + | Kr. 224,00 | Kr. 480,25 |
*price indicative
- RS Stock No.:
- 144-8883
- Mfr. Part No.:
- SPA 1332
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Width | 12.7mm | |
| Outside Length | 1.35m | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Inside Length | 1.287m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Sub Type Wedge Belt | ||
Series SK | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Width 12.7mm | ||
Outside Length 1.35m | ||
Minimum Operating Temperature -40°C | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Inside Length 1.287m | ||

High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.