Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 52,37
(exc. VAT)
Kr. 65,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 52,37 |
| 5 - 9 | Kr. 51,30 |
| 10 + | Kr. 50,26 |
*price indicative
- RS Stock No.:
- 173-9969
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | SPZ | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753, ISO 4184 | |
| Inside Length | 949mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series SPZ | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Outside Length 1m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753, ISO 4184 | ||
Inside Length 949mm | ||
- COO (Country of Origin):
- CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance