RS PRO Drive Belt, belt section SPA 2300 mm, 2255 mm Length

Bulk discount available

Subtotal (1 unit)*

Kr. 158,04

(exc. VAT)

Kr. 197,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 158,04
5 - 9Kr. 154,94
10 +Kr. 151,59

*price indicative

RS Stock No.:
173-9986
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drive Belt

Belt Section

SPA

Sub Type

Wedge Belt

Series

SPA

Belt Material

Rubber

Cord Material

Polyester

Belt Height

10mm

Belt Width

12.7mm

Outside Length

2300mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 4184, DIN 7753

Inside Length

2255mm

COO (Country of Origin):
CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.

Deeper profile promotes higher power

Consistent length

Temperature operating range from -40 deg C to +70 deg C

Oil, heat and ozone resistant

Antistatic

Excellent abrasion and wear resistance

Related links