RS PRO Drive Belt, belt section SPB 1.342 m, 1.26 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 161,85

(exc. VAT)

Kr. 202,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 161,85
5 - 9Kr. 158,53
10 - 24Kr. 155,41
25 +Kr. 144,43

*price indicative

RS Stock No.:
173-9990
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Belt Section

SPB

Product Type

Drive Belt

Sub Type

Wedge Belt

Series

SPB

Cord Material

Polyester

Belt Material

Rubber

Outside Length

1.342m

Minimum Operating Temperature

-40°C

Belt Height

13mm

Belt Width

16.3mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 7753, ISO 4184

Inside Length

1.26m

COO (Country of Origin):
CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.

Deeper profile promotes higher power

Consistent length

Temperature operating range from -40 deg C to +70 deg C

Oil, heat and ozone resistant

Antistatic

Excellent abrasion and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy