Fenner Drives Drive Belt, belt section A 10 m

Subtotal (1 unit)*

Kr. 5 209,09

(exc. VAT)

Kr. 6 511,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 209,09

*price indicative

RS Stock No.:
200-9130
Mfr. Part No.:
0410030
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Product Type

Drive Belt

Belt Section

A

Series

Powertwist

Belt Material

PUR

Outside Length

10m

Belt Width

13mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

116°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Fenner Drive Powertwist V belt is made of a custom-designed, high-tech polyurethane and polyester composite, having length upto 10 meters. Also POWERTWIST Drive sets the standard for link V belt longevity and durability.

Less downtime

Higher productivity

Reduced maintenance costs

Easy to inventory

Offer problem solving alternatives to V-belts of classical cross-sections

Drop-in permanent upgrade for conventional endless rubber V-belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy