Gates Drive Belt, belt section XPA 2500 mm, 2437 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 770,14

(exc. VAT)

Kr. 962,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 770,14
5 - 9Kr. 754,70
10 - 24Kr. 739,37
25 +Kr. 724,04

*price indicative

RS Stock No.:
211-7263
Mfr. Part No.:
XPA2482 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

XPA

Sub Type

Narrow Belt

Series

Quad Power 4

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Minimum Operating Temperature

-50°C

Outside Length

2500mm

Belt Width

12.7mm

Belt Height

10mm

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RMA IP, DIN 775, ISO181 ATEX, ISO 4184, RoHS

Inside Length

2437mm

COO (Country of Origin):
FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy