Gates Drive Belt, belt section XPC 4.28 m, 4.167 m Length

Get a bulk buy discount

Add 5 more to save Kr. 311,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 3 113,62

(exc. VAT)

Kr. 3 892,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 3 113,62-
5 +Kr. 3 051,39Kr. 311,15

*price indicative

RS Stock No.:
211-7322
Mfr. Part No.:
XPC4250 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPC

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

Quad Power 4

Cord Material

Polyester

Belt Material

Ethylene Propylene Diene Monomer Rubber

Minimum Operating Temperature

-50°C

Belt Height

18mm

Outside Length

4.28m

Belt Width

22mm

Maximum Operating Temperature

130°C

Standards/Approvals

ISO 4184, ISO181 ATEX, DIN 775, RMA IP, RoHS, REACH

Inside Length

4.167m

COO (Country of Origin):
FR
The Gates XPC series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy