Gates Drive Belt, belt section SPB 1822 mm, 1740 mm Length
- RS Stock No.:
- 211-7641
- Mfr. Part No.:
- SPB1800 SUPERHC
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 427,74
(exc. VAT)
Kr. 534,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 427,74 |
| 5 - 9 | Kr. 419,28 |
| 10 - 24 | Kr. 410,47 |
| 25 + | Kr. 401,89 |
*price indicative
- RS Stock No.:
- 211-7641
- Mfr. Part No.:
- SPB1800 SUPERHC
- Brand:
- Gates
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
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPB | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 13mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1822mm | |
| Belt Width | 16.3mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1740mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPB | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 13mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1822mm | ||
Belt Width 16.3mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1740mm | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body