Gates Drive Belt, belt section SPA 2.3 m, 2.237 m Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 367,00

(exc. VAT)

Kr. 458,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 367,00-
5 - 9Kr. 359,442%
10 - 24Kr. 352,353%
25 +Kr. 344,926%

*price indicative

RS Stock No.:
211-7745
Mfr. Part No.:
SPA2282 SUPERHC
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

SPA

Sub Type

Narrow Belt

Series

Super HC

Outside Length

2.3m

Minimum Operating Temperature

-30°C

Belt Width

12.7mm

Belt Height

10mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

2.237m

COO (Country of Origin):
PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.

Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration

Arched top, concave sidewalls and rounded corners provide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy