Gates Drive Belt, belt section B 6.329 m, 6.3 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 208,75

(exc. VAT)

Kr. 1 510,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 208,75
5 - 9Kr. 1 184,73
10 +Kr. 1 160,47

*price indicative

RS Stock No.:
211-8015
Mfr. Part No.:
B248 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

B

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Belt Width

17mm

Outside Length

6.329m

Minimum Operating Temperature

-30°C

Belt Height

11mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

6.3m

COO (Country of Origin):
PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent “dishing” and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.

Excellent performance/cost ratio

Reliability and efficiency

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy